RCD-24-0.60/PL/B
RECOM Power Inc
Description: LED Driver,

Overview of RCD-24-0.60/PL/B by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5RCD0148HC3AVGI8 Renesas Electronics Corporation RCD for DDR5 Memory Modules
5RCD0148HC3AVGI Renesas Electronics Corporation RCD for DDR5 Memory Modules
5RCD0148HC3AVG8 Renesas Electronics Corporation RCD for DDR5 Memory Modules

Price & Stock for RCD-24-0.60/PL/B by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9981
Newark Led Driver, 1 O/P, 21W, 35V, 0.6A, Power Supply Applications:Ite, Product Range:Rcd-24-Pl Series, Output Power Max:21W, Output Voltage Max:35V, Output Current:600Ma, Dimming Control Type:Analogue, Digital, Pwm, Input Voltage Min:4.5Vrohs Compliant: Yes |Recom Power RCD-24-0.60/PL/B RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $16.1900
  • 25 $14.5400
  • 50 $13.6300
  • 100 $12.8900
  • 250 $12.1500
$12.1500 / $16.1900 Buy Now
DISTI # 1486-RCD-24-0.60/PL/B-CHP
DigiKey LED DRIVER CC BUCK 2-35V 600MA Min Qty: 1 Lead time: 17 Weeks Container: Tube, Tube 5
In Stock
  • 1 $16.6900
  • 1 $8.2600
  • 5 $15.8500
  • 10 $15.0170
  • 25 $14.5996
  • 50 $13.5568
  • 100 $12.9310
  • 250 $12.5139
  • 500 $11.4711
$8.2600 / $16.6900 Buy Now
DISTI # 919-RCD-24-0.60/PLB
Mouser Electronics LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant 0
  • 1 $16.6800
  • 12 $15.0100
  • 24 $14.5900
  • 60 $13.5500
  • 108 $12.9300
  • 252 $12.5100
  • 504 $11.4700
$11.4700 / $16.6800 Order Now
DISTI # 73561812
RS DC-DC-LED Driver, 0.6A, 4.5-36Vin, Vout, Regulated, Open Frame, RCD-24 Series | RECOM Power Inc. RCD-24-0.60/PL/B RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 12 $14.1200
  • 24 $13.6700
  • 36 $13.2400
  • 48 $12.8400
$12.8400 / $14.1200 RFQ
Future Electronics AC-DC Power Supply LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks 0
  • 12 $10.7300
$10.7300 Buy Now
Onlinecomponents.com   RoHS: Compliant 6 Partner Stock
  • 1 $14.9500
  • 12 $13.5900
  • 36 $12.5800
  • 60 $12.3800
  • 108 $12.0400
  • 252 $11.5500
  • 504 $11.2300
  • 1,008 $11.0700
$11.0700 / $14.9500 Buy Now
DISTI # RCD-24-0.60/PL/B
TME Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 600mA, SMT, LED Min Qty: 1 0
  • 1 $14.5400
  • 24 $12.9100
  • 60 $12.7300
  • 108 $12.3600
$12.3600 / $14.5400 RFQ
DISTI # 000000000006051916
Sager LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 0
  • 1 $12.2700
  • 10 $12.0900
  • 25 $11.7500
  • 50 $11.4300
$11.4300 / $12.2700 Buy Now
Master Electronics   RoHS: Compliant 6 Partner Stock
  • 1 $14.9500
  • 12 $13.5900
  • 36 $12.5800
  • 60 $12.3800
  • 108 $12.0400
  • 252 $11.5500
  • 504 $11.2300
  • 1,008 $11.0700
$11.0700 / $14.9500 Buy Now
Ozdisan Elektronik LED DRIVER 21W 35VDC 0-600mA CC Analog, PWM 0
  • 1 $15.1003
  • 12 $14.1125
$14.1125 / $15.1003 RFQ

CAD Models for RCD-24-0.60/PL/B by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCD-24-0.60/PL/B by RECOM Power Inc

RCD-24-0.60/PL/B
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SMD-6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC CURRENT SOURCE MODULE
Approvals
EN, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
96%
Input Voltage-Max
36 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-N6
Length
31 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
35 V
Output Voltage-Min
2 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
THERMAL; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.10605 Vrms
Seated Height-Max
7.1 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
21 W
Trim/Adjustable Output
NO
Width
11.4 mm
Want to compare parts?
  1. RCD-24-0.60/PL/B
    RECOM Power Inc
    LED Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCD-24-0.60/PL/B by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCD-24-0.60/PL/B by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RCD-24-0.60/PL/B would you like to use for your alert(s)?
  • Please alert me when RCD-24-0.60/PL/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCD-24-0.60/PL/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCD-24-0.60/PL/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCD-24-0.60/PL/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCD-24-0.60/PL/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCD-24-0.60/PL/B by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: