-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PDIP6,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.3/883 | Rochester Electronics LLC | Two Terminal Voltage Reference | |
AD584IR | Rochester Electronics LLC | AD584 - Three Terminal Voltage Reference, 3 Output, 10V | |
LM103H-3.3 | Rochester Electronics LLC | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2, HERMETIC SEALED, TO-46, METAL, CAN-2 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9983
|
Newark | 0.6A Led-Driver Lightline Dip Reg/Tube Rohs Compliant: Yes |Recom Power RCD-24-0.60/VREF RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1000 / $22.3100 | Buy Now |
DISTI #
945-2474-ND
|
DigiKey | LED DRIVER CC BUCK 2-35V 600MA Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.8100 / $18.7800 | Buy Now |
DISTI #
919-RCD-24-0.60VREF
|
Mouser Electronics | LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 0 |
|
$13.4600 / $16.4700 | Order Now |
DISTI #
70425084
|
RS | DC/DC, LED driver,4.5-36Vin,2-35Vout 0.6A | RECOM Power Inc. RCD-24-0.60/VREF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2500 / $14.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 19 Weeks | 0 |
|
$12.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1700 / $16.2200 | Buy Now |
DISTI #
RCD-24-0.60/VREF
|
TME | Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 600mA, PCB, LED Min Qty: 1 | 0 |
|
$14.1000 / $16.4900 | RFQ |
DISTI #
000000000006051918
|
Sager | LED Power Supplies 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$13.0200 / $13.9800 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 21W 35VDC 0-600mA CC Analog | 0 |
|
$16.0273 / $17.1492 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-0.60/VREF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-0.60/VREF
RECOM Power Inc
LED Driver, PDIP6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 21 W | |
Trim/Adjustable Output | NO | |
Width | 12.55 mm |