RCD-24-0.70/VREF
RECOM Power Inc
Description: LED Driver, PDIP6,

Overview of RCD-24-0.70/VREF by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM103H-3.3/883 Rochester Electronics LLC Two Terminal Voltage Reference
AD584IR Rochester Electronics LLC AD584 - Three Terminal Voltage Reference, 3 Output, 10V
LM103H-3.3 Rochester Electronics LLC Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, MBCY2, HERMETIC SEALED, TO-46, METAL, CAN-2

Price & Stock for RCD-24-0.70/VREF by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9994
Newark Led Driver, 1 O/P, 24.5W, 35V, 0.7A, Power Supply Applications:Ite, Product Range:Rcd-24 Series, Output Power Max:24.5W, Output Voltage Max:35V, Output Current:700Ma, Dimming Control Type:Analogue, Digital, Pwm, Input Voltage Max:36Vrohs Compliant: Yes |Recom Power RCD-24-0.70/VREF RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $17.3800
  • 50 $16.2900
  • 100 $15.4000
  • 250 $14.5100
$14.5100 / $17.3800 Buy Now
DISTI # 945-1806-5-ND
DigiKey LED DRIVER CC BUCK 2-35V 700MA Min Qty: 1 Lead time: 17 Weeks Container: Tube 303
In Stock
  • 1 $19.9400
  • 5 $18.9400
  • 10 $17.9440
  • 25 $17.4452
  • 50 $16.1992
  • 100 $15.4515
  • 250 $14.9530
  • 500 $13.7070
$13.7070 / $19.9400 Buy Now
DISTI # 919-RCD-24-0.70VREF
Mouser Electronics LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant 128
  • 1 $18.9400
  • 10 $17.9400
  • 25 $17.4400
  • 39 $15.4500
  • 117 $14.9400
  • 273 $13.7000
$13.7000 / $18.9400 Buy Now
DISTI # 70425088
RS DC/DC, LED driver,4.5-36Vin,2-35Vout 0.7A | RECOM Power Inc. RCD-24-0.70/VREF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 1 $20.1400
  • 10 $18.9300
  • 20 $18.4300
$18.4300 / $20.1400 RFQ
Future Electronics RCD Series 2 to 35 V Adjustable Output LED-Driver LIGHTLINE DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 17 Weeks Container: Tube 0
Tube
  • 39 $14.7800
$14.7800 Buy Now
Onlinecomponents.com 0.7A LED-Driver 'LIGHTLINE' DIP reg, V. In: 4.5-36, V. Out: 2-35, mA. Out: 0-700 RoHS: Compliant 143 In Stock
  • 5 $18.0200
  • 39 $15.0700
  • 78 $14.9200
  • 117 $14.5800
  • 273 $13.3700
  • 507 $13.2300
  • 1,014 $13.1000
$13.1000 / $18.0200 Buy Now
DISTI # RCD-24-0.70/VREF
TME Converter: DC/DC, Uin: 4.5÷36V, Uout: 2÷35VDC, Iout: 700mA, PCB, LED Min Qty: 1 0
  • 1 $17.2800
  • 39 $15.4400
  • 117 $14.7900
$14.7900 / $17.2800 RFQ
DISTI # 000000000006051929
Sager LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 0
  • 1 $14.6600
  • 10 $14.4400
  • 25 $14.0400
  • 50 $13.6600
$13.6600 / $14.6600 Buy Now
DISTI # C1S618500906641
Chip1Stop LED Power Supplies 65
  • 6 $16.2000
  • 10 $16.1000
  • 50 $15.2000
$15.2000 / $16.2000 Buy Now
Master Electronics 0.7A LED-Driver 'LIGHTLINE' DIP reg, V. In: 4.5-36, V. Out: 2-35, mA. Out: 0-700 RoHS: Compliant 143 In Stock
  • 5 $18.0200
  • 39 $15.0700
  • 78 $14.9200
  • 117 $14.5800
  • 273 $13.3700
  • 507 $13.2300
  • 1,014 $13.1000
$13.1000 / $18.0200 Buy Now
Ozdisan Elektronik LED DRIVER 25W 35VDC 0-700mA CC Analog 0
  • 1 $17.9877
  • 39 $16.8109
$16.8109 / $17.9877 RFQ

CAD Models for RCD-24-0.70/VREF by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCD-24-0.70/VREF by RECOM Power Inc

RCD-24-0.70/VREF
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC CURRENT SOURCE MODULE
Approvals
EN, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
96%
Input Voltage-Max
36 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P6
JESD-609 Code
e3
Length
22.1 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Output Voltage-Max
35 V
Output Voltage-Min
2 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
9 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
24.5 W
Trim/Adjustable Output
NO
Width
12.55 mm
Want to compare parts?
  1. RCD-24-0.70/VREF
    RECOM Power Inc
    LED Driver, PDIP6,
    VS

Related Parts for RCD-24-0.70/VREF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCD-24-0.70/VREF by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCD-24-0.70/VREF by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RCD-24-0.70/VREF would you like to use for your alert(s)?
  • Please alert me when RCD-24-0.70/VREF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCD-24-0.70/VREF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCD-24-0.70/VREF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCD-24-0.70/VREF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCD-24-0.70/VREF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCD-24-0.70/VREF by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: