-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0007
|
Newark | Led Driver, 1 O/P, 31W, 31V, 1A, Power Supply Applications:Ite, Product Range:Rcd-24 Series, Output Power Max:31W, Output Voltage Max:31V, Output Current:1A, Dimming Control Type:Analogue, Digital, Pwm, Input Voltage Min:6V Rohs Compliant: Yes |Recom Power RCD-24-1.00/W/X3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $27.6300 | Buy Now |
DISTI #
945-1131-ND
|
DigiKey | LED DRIVER CC BUCK 3-31V 1A Min Qty: 1 Lead time: 17 Weeks Container: Bag |
19 In Stock |
|
$18.2845 / $25.7300 | Buy Now |
DISTI #
919-RCD-24-1.00/W/X3
|
Mouser Electronics | LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout RoHS: Compliant | 10 |
|
$18.6200 / $25.7200 | Buy Now |
DISTI #
70052295
|
RS | IC LED DRIVER CONST CURR 1.0A 4.5-36VIN 2-34VOUT | RECOM Power Inc. RCD-24-1.00/W/X3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2000 / $25.2200 | RFQ |
|
Future Electronics | RCD-24 Series Single Output 33 V 1 A Step Down DC/DC Converter LED Driver RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$21.5700 / $22.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1900 / $22.4800 | Buy Now |
DISTI #
RCD-24-1.00/W/X3
|
TME | Converter: DC/DC, Uin: 6÷36V, Uout: 3÷31VDC, Iout: 1000mA, cables Min Qty: 1 | 0 |
|
$19.3000 / $22.5500 | RFQ |
DISTI #
000000000006051941
|
Sager | LED Power Supplies 1.0A LED-Driver REG 4.5-36Vin 2-35Vout Min Qty: 1 | 0 |
|
$18.5500 / $19.9200 | Buy Now |
DISTI #
1793228
|
element14 Asia-Pacific | LED DRIVER, DC-DC, CC, 1A, 33V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.7155 / $26.1117 | Buy Now |
|
Ozdisan Elektronik | LED DRIVER 31W 31VDC 0-1000mA CC Analog, PWM IP67 | 0 |
|
$22.0304 / $23.5725 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-24-1.00/W/X3
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-24-1.00/W/X3
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-W6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 31 W | |
Trim/Adjustable Output | NO |