-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0021
|
Newark | Led Driver, 1 O/P, 67.2W, 56V, 1.2A, Power Supply Applications:Ite, Product Range:Rcd-48 Series, Output Power Max:67.2W, Output Voltage Max:56V, Output Current:1.2A, Dimming Control Type:Analogue, Digital, Pwm, Input Voltage Min:9V Rohs Compliant: Yes |Recom Power RCD-48-1.20/M Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $27.5500 | Buy Now |
DISTI #
945-1645-5-ND
|
DigiKey | LED DRIVER CC BUCK 2-56V 1.2A Min Qty: 1 Lead time: 17 Weeks Container: Tube |
434 In Stock |
|
$21.7339 / $30.0300 | Buy Now |
DISTI #
919-RCD-48-1.20/M
|
Mouser Electronics | LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC RoHS: Compliant | 429 |
|
$21.7300 / $30.0200 | Buy Now |
DISTI #
70424528
|
RS | Recom RCD-48-1.20/M LED Driver IC, 9 to 60 V dc 0 to 1200mA 7-Pin DIP | RECOM Power Inc. RCD-48-1.20/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3300 / $30.0300 | RFQ |
|
Future Electronics | RCD Series 70 W 2 to 56 V Adjustable Output LED-Driver LIGHTLINE DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 29 Container: Tube | 0Tube |
|
$21.3500 / $22.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
119 In Stock |
|
$20.0400 / $25.8500 | Buy Now |
DISTI #
RCD-48-1.20/M
|
TME | Converter: DC/DC, Uin: 9÷60V, Uout: 2÷56VDC, Iout: 1200mA, PCB, LED Min Qty: 1 | 7 |
|
$24.3600 / $28.4800 | Buy Now |
DISTI #
LEDDRV1184
|
Rutronik | LED Mod 9-60V to 2-56V 1.2A THT RoHS: Compliant Min Qty: 29 Package Multiple: 29 Container: Tube |
Stock DE - 0 Stock HK - 0 Stock US - 29 Stock SG - 0 |
|
$23.9800 / $27.7500 | Buy Now |
DISTI #
000000000006051955
|
Sager | LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC Min Qty: 1 | 75 |
|
$19.8100 / $20.5900 | Buy Now |
DISTI #
2289681
|
Farnell | LED DRIVER, DC-DC, CC, 1.2A, 56V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 16 |
|
$21.5283 / $23.1998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCD-48-1.20/M
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RCD-48-1.20/M
RECOM Power Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Approvals | EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P7 | |
JESD-609 Code | e3 | |
Length | 32.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 2 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 67.2 W | |
Trim/Adjustable Output | NO | |
Width | 16 mm |