RCH110-220M
Sumida Corporation
Description: General Purpose Inductor, 22uH, 20%, Ferrite-Core,

Overview of RCH110-220M by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISO7220MDRG4 Texas Instruments Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125
CC3220MODSF12MOBR Texas Instruments SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85
ISO7220MD Texas Instruments Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125

Price & Stock for RCH110-220M by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   13900
RFQ

CAD Models for RCH110-220M by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCH110-220M by Sumida Corporation

RCH110-220M
Sumida Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Sumida
Construction
Unshielded
Core Material
Ferrite
DC Resistance
0.037 Ω
Inductance-Nom (L)
22 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.7 mm
Lead Length
3.5 mm
Lead Spacing
5 mm
Package Diameter
10.5 mm
Package Length
10.5 mm
Package Style
Radial
Rated Current-Max
3.6 A
Self Resonance Frequency
6.8 MHz
Shielded
NO
Tolerance
20%
Want to compare parts?
  1. RCH110-220M
    Sumida Corporation
    General Purpose Inductor, 22uH, 20%, Ferrite-Core,
    VS

Related Parts for RCH110-220M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCH110-220M by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCH110-220M by Sumida Corporation

Select Manufacturer
Which Manufacturer of RCH110-220M would you like to use for your alert(s)?
  • Please alert me when RCH110-220M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCH110-220M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCH110-220M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCH110-220M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCH110-220M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCH110-220M by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: