Part Details for RCH110NP-221K by Sumida Corporation
Overview of RCH110NP-221K by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH110NP-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2087-ND
|
DigiKey | FIXED IND 220UH 1.1A 340 MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
7912 In Stock |
|
$0.4262 / $0.7900 | Buy Now |
DISTI #
RCH110NP-221K
|
Avnet Americas | Inductor Power Unshielded 220uH 10% 1kHz Ferrite 1.1A Radial Box - Tape and Reel (Alt: RCH110NP-221K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.4501 / $0.5251 | Buy Now |
DISTI #
851-RCH110NP-221K
|
Mouser Electronics | Power Inductors - Leaded 220uH 1.1A 10% THRU HOLE INDUCTOR RoHS: Compliant | 139 |
|
$0.4670 / $1.0900 | Buy Now |
Part Details for RCH110NP-221K
RCH110NP-221K CAD Models
RCH110NP-221K Part Data Attributes
|
RCH110NP-221K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH110NP-221K
Sumida Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |