Part Details for RCH114NP-330KB by Sumida Corporation
Overview of RCH114NP-330KB by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH114NP-330KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-RCH114NP-330KB-ND
|
DigiKey | INDUCTOR Min Qty: 379 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4657 | Buy Now |
DISTI #
RCH114NP-330KB
|
Avnet Americas | Ind PIN Power 33uH 2.9A 10% Ferrite Drum Core 2-Pin Box - Tape and Reel (Alt: RCH114NP-330KB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.3485 / $0.4066 | Buy Now |
DISTI #
851-RCH114NP-330KB
|
Mouser Electronics | Power Inductors - Leaded Through Hole Unshielded Inductor RoHS: Compliant | 0 |
|
$0.3620 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3520 | Buy Now |
DISTI #
RCH114NP-330KB
|
Avnet Americas | Ind PIN Power 33uH 2.9A 10% Ferrite Drum Core 2-Pin Box - Tape and Reel (Alt: RCH114NP-330KB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.3485 / $0.4066 | Buy Now |
DISTI #
RCH114NP-330KB
|
Avnet Asia | Ind PIN Power 33uH 2.9A 10% Ferrite Drum Core 2-Pin Box (Alt: RCH114NP-330KB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCH114NP-330KB
RCH114NP-330KB CAD Models
RCH114NP-330KB Part Data Attributes:
|
RCH114NP-330KB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH114NP-330KB
Sumida Corporation
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.064 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 14.4 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |