There are no models available for this part yet.
Overview of RCH654NP-2R0M by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCH654NP-2R0M by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCH654NP-2R0M-ND
|
DigiKey | FIXED IND 2UH 2.48A 39 MOHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4470 | Buy Now | |
DISTI #
RCH654NP-2R0M
|
Avnet Americas | Ind Power Unshielded Wirewound 2uH 20% 7.96MHz Ferrite 2.48A RDL Box - Tape and Reel (Alt: RCH654NP-2R0M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2532 / $0.2737 | Buy Now | |
DISTI #
851-RCH654NP-2R0M
|
Mouser Electronics | Power Inductors - Leaded 2uH 2.48A 20% THRU HOLE INDUCTOR RoHS: Compliant | 216 |
|
$0.3340 / $0.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2740 | Buy Now |
CAD Models for RCH654NP-2R0M by Sumida Corporation
Part Data Attributes for RCH654NP-2R0M by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Unshielded
|
DC Resistance
|
0.039 Ω
|
Inductance-Nom (L)
|
2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
4 mm
|
Lead Spacing
|
4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Diameter
|
6 mm
|
Package Length
|
5 mm
|
Package Style
|
Radial
|
Rated Current-Max
|
2.48 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|