Part Details for RCH664NP-220K by Sumida Corporation
Overview of RCH664NP-220K by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-20KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical | |
10145030-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 20 position |
Price & Stock for RCH664NP-220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2093-ND
|
DigiKey | FIXED IND 22UH 1.27A 110 MOHM TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
364 In Stock |
|
$0.3512 / $0.8200 | Buy Now |
DISTI #
RCH664NP-220K
|
Avnet Americas | Ind Power Unshielded Wirewound 22uH 10% 2.52MHz Ferrite 1.27A RDL Box - Tape and Reel (Alt: RCH664NP-220K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3162 / $0.3418 | Buy Now |
DISTI #
851-RCH664NP-220K
|
Mouser Electronics | Power Inductors - Leaded THRU HOLE UNSHIELDED RoHS: Compliant | 144 |
|
$0.3510 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3420 | Buy Now |
Part Details for RCH664NP-220K
RCH664NP-220K CAD Models
RCH664NP-220K Part Data Attributes
|
RCH664NP-220K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH664NP-220K
Sumida Corporation
General Purpose Inductor, 22uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.27 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for RCH664NP-220K
This table gives cross-reference parts and alternative options found for RCH664NP-220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH664NP-220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCH664F-220K | General Purpose Inductor, 22uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | RCH664NP-220K vs CTCH664F-220K |
RCH-664NP-220K | General Purpose Inductor, 22uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | RCH664NP-220K vs RCH-664NP-220K |