Part Details for RCH8011NP-470L by Sumida Corporation
Overview of RCH8011NP-470L by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCH8011NP-470L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH8011NP-470L-ND
|
DigiKey | FIXED IND 47UH 2.15A 110 MOHM TH Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2353 | Buy Now |
DISTI #
RCH8011NP-470L
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 15% 100KHz Ferrite 2.15A RDL Box - Tape and Reel (Alt: RCH8011NP-470L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1307 / $0.1525 | Buy Now |
DISTI #
851-RCH8011NP-470L
|
Mouser Electronics | Power Inductors - Leaded 47uH 2A 15% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.1830 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1320 | Buy Now |
DISTI #
RCH8011NP-470L
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 15% 100KHz Ferrite 2.15A RDL Box - Tape and Reel (Alt: RCH8011NP-470L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1307 / $0.1525 | Buy Now |
Part Details for RCH8011NP-470L
RCH8011NP-470L CAD Models
RCH8011NP-470L Part Data Attributes:
|
RCH8011NP-470L
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH8011NP-470L
Sumida Corporation
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 7.8 mm | |
Package Length | 10.8 mm | |
Package Style | Radial | |
Packing Method | Box | |
Rated Current-Max | 2.15 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |