Part Details for RCH855NP-101K by Sumida Corporation
Overview of RCH855NP-101K by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCH855NP-101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH855NP-101K-ND
|
DigiKey | FIXED IND 100UH 370MA 520MOHM TH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3816 | Buy Now |
DISTI #
RCH855NP-101K
|
Avnet Americas | Ind Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 370mA RDL Box - Tape and Reel (Alt: RCH855NP-101K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2310 / $0.2695 | Buy Now |
DISTI #
851-RCH855NP-101K
|
Mouser Electronics | Power Inductors - Leaded 100uH 0.37A 10% THRU HOLE INDUCTOR RoHS: Compliant | 4 |
|
$0.2760 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2340 | Buy Now |
Part Details for RCH855NP-101K
RCH855NP-101K CAD Models
RCH855NP-101K Part Data Attributes
|
RCH855NP-101K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH855NP-101K
Sumida Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 7.8 mm | |
Package Length | 5.5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.37 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |