There are no models available for this part yet.
Overview of RCH855NP-152K by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT | |
1008PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | |
1812PS-152KC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 |
Price & Stock for RCH855NP-152K by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCH855NP-152K-ND
|
DigiKey | FIXED IND 1.5MH 99MA 7.15 OHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3816 | Buy Now | |
DISTI #
RCH855NP-152K
|
Avnet Americas | Inductor Power Shielded 1500uH 10% 1kHz Ferrite 0.24A Radial Leaded - Tape and Reel (Alt: RCH855NP-152K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2161 / $0.2336 | Buy Now | |
DISTI #
851-RCH855NP-152K
|
Mouser Electronics | Power Inductors - Leaded 1500uH 0.1A 10% THRU HOLE INDUCTOR RoHS: Compliant | 58 |
|
$0.2760 / $0.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2340 | Buy Now |
CAD Models for RCH855NP-152K by Sumida Corporation
Part Data Attributes for RCH855NP-152K by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Construction
|
Cylindrical
|
Core Material
|
Ferrite
|
DC Resistance
|
7.15 Ω
|
Inductance-Nom (L)
|
1500 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
5 mm
|
Lead Spacing
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
7.8 mm
|
Package Height
|
5.5 mm
|
Package Length
|
8.3 mm
|
Package Style
|
Radial
|
Package Width
|
8.3 mm
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.24 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.01 MHz
|
Tolerance
|
10%
|
Alternate Parts for RCH855NP-152K
This table gives cross-reference parts and alternative options found for RCH855NP-152K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH855NP-152K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH-855NP-152K | General Purpose Inductor, 1500uH, 10%, 1 Element, ROHS COMPLIANT | Sumida Corporation | RCH855NP-152K vs RCH-855NP-152K |