Part Details for RCH875NP-100M by Sumida Corporation
Overview of RCH875NP-100M by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RCH875NP-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH875NP-100M-ND
|
DigiKey | FIXED IND 10UH 2.1A 50 MOHM TH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4143 | Buy Now |
DISTI #
RCH875NP-100M
|
Avnet Americas | Inductor Power Unshielded 10uH 20% 2.52MHz Ferrite 2.1A Radial Leaded - Tape and Reel (Alt: RCH875NP-100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
851-RCH875NP-100M
|
Mouser Electronics | Power Inductors - Leaded 10uH 2.1A 20% THRU HOLE INDUCTOR RoHS: Compliant | 130 |
|
$0.2990 / $0.6600 | Buy Now |
|
Future Electronics | RCH Series 10 uH 20 % Tolerance 2.9 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$0.3100 / $0.3600 | Buy Now |
DISTI #
RCH875NP-100M
|
Avnet Americas | Inductor Power Unshielded 10uH 20% 2.52MHz Ferrite 2.1A Radial Leaded - Tape and Reel (Alt: RCH875NP-100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
RCH875NP-100M
|
Avnet Americas | Inductor Power Unshielded 10uH 20% 2.52MHz Ferrite 2.1A Radial Leaded - Tape and Reel (Alt: RCH875NP-100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
IND13284
|
Rutronik | RCH875NP 10uH 2100mA 20% WWT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 10300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3157 / $0.3643 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.1A 10uH ��20% 2.9A Plugin,D=7.8mm Power Inductors ROHS | 2680 |
|
$0.2178 / $0.3173 | Buy Now |
|
LCSC | 2.1A 10uH 20% 2.9A PluginD7.8mm Power Inductors ROHS | 2680 |
|
$0.2223 / $0.3238 | Buy Now |
Part Details for RCH875NP-100M
RCH875NP-100M CAD Models
RCH875NP-100M Part Data Attributes
|
RCH875NP-100M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH875NP-100M
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Unshielded | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |