Part Details for RCH875NP-561K by Sumida Corporation
Overview of RCH875NP-561K by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD561KD | Analog Devices | IC, MONO 10-BIT D/A CONV | |
AD561KNZ | Analog Devices | IC, MONO 10-BIT D/A CONV | |
UPD78F0561K8(S)-3B4-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for RCH875NP-561K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH875NP-561K-ND
|
DigiKey | FIXED IND 560UH 230MA 1.72OHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4143 | Buy Now |
DISTI #
RCH875NP-561K
|
Avnet Americas | Ind Power Unshielded Wirewound 560uH 10% 1KHz 230mA RDL - Tape and Reel (Alt: RCH875NP-561K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2346 / $0.2536 | Buy Now |
DISTI #
851-RCH875NP-561K
|
Mouser Electronics | Power Inductors - Leaded 560uH 0.23A 10% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.3140 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2540 | Buy Now |
Part Details for RCH875NP-561K
RCH875NP-561K CAD Models
RCH875NP-561K Part Data Attributes
|
RCH875NP-561K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH875NP-561K
Sumida Corporation
General Purpose Inductor, 560uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Unshielded | |
DC Resistance | 1.72 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.23 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for RCH875NP-561K
This table gives cross-reference parts and alternative options found for RCH875NP-561K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH875NP-561K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH-875NP-561K | General Purpose Inductor, 560uH, 10%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | RCH875NP-561K vs RCH-875NP-561K |