Part Details for RCI002A120V by Carlo Gavazzi Holding AG
Overview of RCI002A120V by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCI002A120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6904
|
Newark | Power Relay, Dpdt, 120Vac, 10A, Socket, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Rci Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:30V Rohs Compliant: Yes |Carlo Gavazzi RCI002A120V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-2671-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
130 In Stock |
|
$11.3000 | Buy Now |
DISTI #
71335548
|
RS | Power Relay, Voltage Rating 250 VAC, Current Rating 10 A, RCI Series | Carlo Gavazzi Inc. RCI002A120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 26 |
|
$9.0400 / $11.3000 | Buy Now |