Part Details for RCIK115A120/120N by MEC Timers
Overview of RCIK115A120/120N by MEC Timers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM120N0BRZ-RL7 | Analog Devices | 2ch EMC robust 3kV digital Iso | |
ADUM120N0BRZ | Analog Devices | 2ch EMC robust 3kV digital Iso | |
ADUM120N1BRZ | Analog Devices | 2ch EMC robust 3kV digital Iso |
Price & Stock for RCIK115A120/120N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$0 | Buy Now |