Part Details for RCJ-053 by CUI Devices
Overview of RCJ-053 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCJ-053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1426-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PCB Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1621 In Stock |
|
$0.6576 / $1.3200 | Buy Now |
DISTI #
490-RCJ-053
|
Mouser Electronics | RCA Phono Connectors RCA Connectors RoHS: Compliant | 598 |
|
$0.6420 / $1.3200 | Buy Now |
|
Future Electronics | Female Unshielded 3.20mm ID, 9.00mm OD RCA Phono Jack RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6050 / $0.6550 | Buy Now |
|
Future Electronics | Female Unshielded 3.20mm ID, 9.00mm OD RCA Phono Jack RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6050 / $0.7350 | Buy Now |
|
Onlinecomponents.com | 1 Port, Vertical, Through Hole, RCA Jack Connector - Metal Vertical RCA Jack, White Housing and Insulator RoHS: Compliant |
1600 On Order |
|
$0.6270 / $0.7230 | Buy Now |
|
Master Electronics | 1 Port, Vertical, Through Hole, RCA Jack Connector - Metal Vertical RCA Jack, White Housing and Insulator RoHS: Compliant |
1600 On Order |
|
$0.6270 / $0.7230 | Buy Now |
Part Details for RCJ-053
RCJ-053 CAD Models
RCJ-053 Part Data Attributes
|
RCJ-053
CUI Devices
Buy Now
|
Compare Parts:
RCJ-053
CUI Devices
|
Samacsys Manufacturer | CUI Devices |