Part Details for RCJT35-XL-N by INA Bearings
Overview of RCJT35-XL-N by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCJT35-XL-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72528311
|
RS | Flanged Housing Unit, 155mm ID, 92mm OD, 53.5mm Width | INA Bearings (Schaeffler) RCJT35-XL-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8800 / $152.8100 | RFQ |