-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SLP2510P8, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP0524PQTCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8207
|
Newark | 4-Line, 5V, 0.8Pf, Esd/Surge, Slp2510P8 |Semtech RCLAMP0524PQTCT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.3890 | Buy Now |
|
Rochester Electronics | TVS Diode Steering (Rail to Rail) Uni-Directional 5V (Max) 15V 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 29033 |
|
$0.3896 / $0.4583 | Buy Now |
DISTI #
RCLAMP0524PQTCT
|
TME | Diode: TVS array, 9V, 5A, 75W, unidirectional, SLP2510P8, Ch: 4, ESD Min Qty: 1 | 1606 |
|
$0.6300 / $1.3200 | Buy Now |
|
Ameya Holding Limited | RCLAMP Series 15 Vcl Rail to Rail 4-Line Surge and ESD Protection - DFN-10 | 2561 |
|
RFQ | |
DISTI #
RCLAMP0524PQTCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP0524PQTCT
|
Avnet Silica | ESD Suppressor TVS 25KV 8Pin SLP TR (Alt: RCLAMP0524PQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SLP2510P8/A�/ow Capacitance RailClamp 4-Line Surge and ESD Protection RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.6912 | Buy Now |
|
Symmetry Electronics | 4-LINE, 5V, 0.8PF, ESD/SURGE, SLP2510P8 Min Qty: 1 | 0 |
|
$0.4026 / $0.4455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0524PQTCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0524PQTCT
Semtech Corporation
Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SLP2510P8, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SLP2510P8, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP0524PQTCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0524PQTCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCLAMP0584J.TCT | Semtech Corporation | $0.7278 | Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2.70 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP2710P8, 10 PIN | RCLAMP0524PQTCT vs RCLAMP0584J.TCT |