-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP2010P8T, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP0544T.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5434
|
Newark | 4L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8070 | Buy Now |
DISTI #
84R7494
|
Newark | 4-Line 5V RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7100 | Buy Now |
|
Bristol Electronics | 2526 |
|
RFQ | ||
DISTI #
RCLAMP0544T.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP0544T.TCT
|
Avnet Asia | ESD Suppressor Diode Arrays ?18KV 9-Pin SMD T/R (Alt: RCLAMP0544T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RCLAMP0544T.TCT
|
Avnet Silica | ESD Suppressor Diode Arrays �18KV 9-Pin SMD T/R (Alt: RCLAMP0544T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | DFN1910(1x2) ESD and Surge Protection (TVS/ESD) ROHS | 2393 |
|
$0.4393 / $0.8234 | Buy Now |
|
New Advantage Corporation | ESD Suppressors / TVS Diodes 4L<, 1P5V TVS SLP2010P9T RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54000 |
|
$0.6733 / $0.7214 | Buy Now |
|
Symmetry Electronics | 4-Line 5V <1pF TVS SLP2010P8T Min Qty: 1 | 0 |
|
$0.5246 / $0.5805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0544T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0544T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP2010P8T, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 2 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP2010P8T, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |