-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.60 X 2.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP3304N.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2295
|
Newark | Esd Protection Device, 3.3V, Slp2626P10, Clamping Voltage Vc Max:18V, Diode Case Style:Slp2626P10, No. Of Pins:10Pins, Operating Voltage:3.3V, Power Dissipation Pd:450W, Product Range:Railclamp Series, Clamping Voltage Max:18V Rohs Compliant: Yes |Semtech RCLAMP3304N.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4999 |
|
$1.1000 | Buy Now |
DISTI #
69K7060
|
Newark | Esd Protection Device, 3.3V, Slp2626P10, Clamping Voltage Vc Max:18V, Diode Case Style:Slp2626P10, No. Of Pins:10Pins, Operating Voltage:3.3V, Power Dissipation Pd:450W, Product Range:Railclamp Series, Clamping Voltage Max:18V Rohs Compliant: Yes |Semtech RCLAMP3304N.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 | Buy Now |
DISTI #
RCLAMP3304N.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni-Dir 25kV 10-Pin SLP2626P10 T/R - Tape and Reel (Alt: RCLAMP3304N.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 18000 |
|
$0.6873 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6411 |
|
$0.4875 / $1.8750 | Buy Now |
DISTI #
RCLAMP3304N.TCT
|
TME | Diode: TVS array, 3.5V, 25A, 450W, unidirectional, SLP2626P10, Ch: 4 Min Qty: 1 | 1562 |
|
$0.4760 / $0.7800 | Buy Now |
|
NexGen Digital | 3495 |
|
RFQ | ||
DISTI #
SMC-RCLAMP3304N.TCT
|
Sensible Micro Corporation | Diode: Tvs Array, 3.5V, 25A, 450W, Unidirectional, Slp2626P10, Ch: 4 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 847 Container: Tape & Reel | 732 |
|
$0.3690 / $0.3997 | RFQ |
DISTI #
SMC-RCLAMP3304N.TCT
|
Sensible Micro Corporation | Diode: Tvs Array, 3.5V, 25A, 450W, Unidirectional, Slp2626P10, Ch: 4 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 805 Container: Tape & Reel | 237 |
|
$0.3690 / $0.3997 | RFQ |
DISTI #
RCLAMP3304N.TCT
|
Avnet Silica | ESD Suppressor Diode Arrays 25KV 10-Pin SLP EP T/R (Alt: RCLAMP3304N.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 99000 |
|
Buy Now | |
|
New Advantage Corporation | RCLAMP Series 18 V 3.8 pF RailClamp� Low Capacitance TVS Diode Array SLP-2626P10 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 108000 |
|
$0.9667 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3304N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3304N.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.60 X 2.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | 2.60 X 2.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT, LOW CAPACITANCE | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RCLAMP3304N.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP3304N.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESDLC3304P8-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DFN2626-10, 10 PIN | RCLAMP3304N.TCT vs ESDLC3304P8-TP-HF |
RCLAMP3304NATCT | Semtech Corporation | $0.9688 | Trans Voltage Suppressor Diode, 450W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, 2.60 X 2.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP2626P10, 10 PIN | RCLAMP3304N.TCT vs RCLAMP3304NATCT |