There are no models available for this part yet.
Overview of RCMA2018200FHB25 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA2018200FHB25 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69M7723
|
Newark | Rcma 2 1K82 1% K3 Bo50 E3 /Box |Vishay RCMA2018200FHB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2100 / $26.5600 | Buy Now | |
DISTI #
RCMA2018200FHB25
|
Avnet Americas | Resistor, 1.82 kOhm, ± 1%, 1 W, Axial Leaded, Metal Film, High Stability - Boxed Product (Development Kits) (Alt: RCMA2018200FHB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$21.6050 / $27.1354 | Buy Now | |
DISTI #
RCMA2018200FHB25
|
Avnet Abacus | Resistor, 1.82 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, High Stability (Alt: RCMA2018200FHB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RCMA2018200FHB25 by Vishay Intertechnologies
Part Data Attributes for RCMA2018200FHB25 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
10.2 mm
|
Package Length
|
29 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC4101-803
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
600 V
|
Alternate Parts for RCMA2018200FHB25
This table gives cross-reference parts and alternative options found for RCMA2018200FHB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA2018200FHB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA2018200FHB25 | RES,AXIAL,METAL FILM,1.82K OHMS,600WV,1% +/-TOL,-50,50PPM TC | Vishay Sfernice | RCMA2018200FHB25 vs RCMA2018200FHB25 |