Part Details for RCMA2047R00FHB25 by Vishay Intertechnologies
Overview of RCMA2047R00FHB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA2047R00FHB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7733
|
Newark | Rcma 2 47U 1% K3 Bo50 E3 /Box |Vishay RCMA2047R00FHB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3500 / $34.0800 | Buy Now |
DISTI #
RCMA2047R00FHB25
|
Avnet Americas | Res Metal Film 47 Ohm 1% 1W ±50ppm/°C Molded AXL Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: RCMA2047R00FHB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$27.6975 / $34.8199 | Buy Now |
Part Details for RCMA2047R00FHB25
RCMA2047R00FHB25 CAD Models
RCMA2047R00FHB25 Part Data Attributes
|
RCMA2047R00FHB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA2047R00FHB25
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.2 mm | |
Package Length | 29 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 600 V |