There are no models available for this part yet.
Overview of RCMM021201GKS14 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RCMM021201GKS14 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-RCMM021201GKS14-ND
|
DigiKey | RES 1.2K OHM 2% 1/2W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
98 In Stock |
|
$2.8000 / $8.1300 | Buy Now |