There are no models available for this part yet.
Overview of RCMX1047504FHS09 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RCMX1047504FHS09 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68M8553
|
Newark | Rcmx 1 47M5 1% K3 Ba50 E3 |Vishay RCMX1047504FHS09 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
RCMX1047504FHS09
|
Avnet Abacus | Resistor, 47.5 MOhm, � 1%, 500 mW, Axial Leaded, Metal Film, High Ohmic (Alt: RCMX1047504FHS09) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |