Part Details for RCNL25R0F02R0KTT by Kyocera AVX Components
Overview of RCNL25R0F02R0KTT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCNL25R0F02R0KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1331-1-ND
|
DigiKey | FILTER RC 25 OHM/2PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1919 In Stock |
|
$2.2645 / $4.7500 | Buy Now |
DISTI #
581-RCNL25R0F02R0KTT
|
Mouser Electronics | EMI Filter Circuits 25ohm 1%/2.0pF 10% RoHS: Compliant | 944 |
|
$2.5200 / $4.7500 | Buy Now |
DISTI #
RCNL25R0F02R0KT
|
Richardson RFPD | RC EQUALIZER NETWORK RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |