Part Details for RCP-5SPFFB-SCU7B60 by Amphenol LTW Technology
Overview of RCP-5SPFFB-SCU7B60 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFB-SCU7B60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3679
|
Newark | Rj45, Middle Size, 1.5A, Receptacle With Cable, Circular Rohs Compliant: Yes |Amphenol Ltw RCP-5SPFFB-SCU7B60 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $14.5200 | Buy Now |
DISTI #
1754-RCP-5SPFFB-SCU7B60-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, RECEPTA Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3120 | Buy Now |
DISTI #
LTWRCP-5SPFFB-SCU7B60
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL SHORT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now |
DISTI #
LTWRCP-5SPFFB-SCU7B60
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL SHORT, | 0 |
|
Buy Now |