Part Details for RCP-5SPFFP-SCU7B15 by Amphenol LTW Technology
Overview of RCP-5SPFFP-SCU7B15 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFP-SCU7B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-RCP-5SPFFP-SCU7B15-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, RECEPTA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
97 In Stock |
|
$9.9673 / $16.4900 | Buy Now |
DISTI #
72120463
|
RS | Connector, RJ45 PANEL CONN MIDDLE SIZE PLASTIC CAT5E SCREW W/WIRE | Amphenol LTW Technology RCP-5SPFFP-SCU7B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7200 | RFQ |
DISTI #
LTWRCP-5SPFFP-SCU7B15
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL WCABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ethernet Cables / Networking Cables RJ C PLST C5E SHIELD FNT FST F PNL W/CBL RoHS: Compliant |
100 On Order |
|
$10.1900 / $19.1100 | Buy Now |
DISTI #
LTWRCP-5SPFFP-SCU7B15
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, RECEP FRONT FASTENED, F, PNL WCABLE, | 0 |
|
Buy Now | |
|
Master Electronics | Ethernet Cables / Networking Cables RJ C PLST C5E SHIELD FNT FST F PNL W/CBL RoHS: Compliant |
100 On Order |
|
$10.1900 / $19.1100 | Buy Now |