Part Details for RCP-5SPFFP-TCU7BA0 by Amphenol Corporation
Overview of RCP-5SPFFP-TCU7BA0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SPFFP-TCU7BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP-5SPFFP-TCU7BA0
|
Avnet Americas | Cable Assembly Cat5e FTP 1m 8 Position Circular RJ45 to 8 Position RJ45 Receptacle to Plug - Trays (Alt: RCP-5SPFFP-TCU7BA0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.5108 | Buy Now |
DISTI #
523-RCP5SPFFPTCU7BA0
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, PCB Board to Plug, Receptacle With Cable/Wire, Length 1000mm, IP67 Unmated RoHS: Compliant | 0 |
|
$11.6900 / $17.9200 | Order Now |