Part Details for RCP-89 by Essentra Components
Overview of RCP-89 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4863-ND
|
DigiKey | CARD EJECTOR WHITE 3/32" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
301 In Stock |
|
$0.7904 / $1.5200 | Buy Now |
DISTI #
144-RCP-89
|
Mouser Electronics | Circuit Board Hardware - PCB CB Ejector,White,.093 in Hold, CB Ejector,White RoHS: Compliant | 1377 |
|
$0.7540 / $1.3000 | Buy Now |
DISTI #
71185303
|
RS | Circuit Board Ejector: Style 7, .093 in Panel Thickness, UL94 V-2 Nylon 6/6 | Essentra Components RCP-89 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2960 | RFQ |
|
Future Electronics | RCP Series White Nylon .093 inch Card Ejector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 24Box |
|
$0.8250 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Circuit Board Ejector - 7 - White - 2.4 mm (0.093 in) RoHS: Compliant |
500 In Stock |
|
$0.7730 / $1.1630 | Buy Now |
DISTI #
61364542
|
Verical | RCP-89 Min Qty: 50 Package Multiple: 25 Date Code: 2148 | Americas - 500 |
|
$1.1443 / $1.5364 | Buy Now |
DISTI #
RICRCP-89
|
DB Roberts | CB EjectorWhite.093 in Hold | 0 |
|
RFQ | |
|
Master Electronics | Circuit Board Ejector - 7 - White - 2.4 mm (0.093 in) RoHS: Compliant |
500 In Stock |
|
$0.7730 / $1.1630 | Buy Now |