There are no models available for this part yet.
Overview of RCP1100312VDC by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP1100312VDC by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87R0471
|
Newark | Industrial Electromechanical Relays Series, 10A 250Vac/30Vdc, 11 Pins Undecal, 3Pdt (3 Change Over Contacts), Coil Voltage 12Vdc |Carlo Gavazzi RCP1100312VDC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1864-RCP1100312VDC-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 12V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70270843
|
RS | Relay, 3PDT, 12VDC, 10A, LED, 11 Pin Octal Plug-In | Carlo Gavazzi Inc. RCP1100312VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$12.8700 / $14.3000 | Buy Now |