There are no models available for this part yet.
Overview of RCP5SM-SPG06M-TL7B65 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP5SM-SPG06M-TL7B65 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ3764
|
Newark | Rj, Middle Size, Plastic, 1.5A, Cat 5E, Straight-To-Straight, 3 Points Lock, Overmolded Double Ended, Length 65000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw RCP5SM-SPG06M-TL7B65 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6600 / $110.5600 | Buy Now | |
DISTI #
1754-RCP5SM-SPG06M-TL7B65-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, OVERMOL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.8050 | Buy Now | |
DISTI #
72120710
|
RS | Connector, RJ45 DOUBLE END OVERMOLDING MIDDLE SIZE PLASTIC LOCK SHIELDED L=65M | Amphenol LTW Technology RCP5SM-SPG06M-TL7B65 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$143.6800 | RFQ | |
DISTI #
LTWRCP5SM-SPG06M-TL7B65
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, OVERM SH PLUG, PLUG, M | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.6900 / $243.7200 | Buy Now | ||
DISTI #
LTWRCP5SM-SPG06M-TL7B65
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, OVERM SH PLUG, PLUG, M | 0 |
|
Buy Now |