Part Details for RCP8002110VDC by Carlo Gavazzi Holding AG
Overview of RCP8002110VDC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP8002110VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1859
|
Newark | 8Pin Dpdt 110Dc |Carlo Gavazzi RCP8002110VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-RCP8002110VDC-ND
|
DigiKey | INDUSTRIAL RELAY Min Qty: 3 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$31.2100 / $33.0500 | Buy Now |
DISTI #
1864-RCP8002110VDC-ND
|
DigiKey | INDUSTRIAL RELAY Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
67 Partner Stock |
|
$28.8400 / $38.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
67 Partner Stock |
|
$28.8400 / $38.1300 | Buy Now |