Part Details for RCR1010NP-121M by Sumida Corporation
Overview of RCR1010NP-121M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RCR1010NP-121M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR1010NP-121M-ND
|
DigiKey | FIXED IND 120UH 1.6A 193.8 MOHM Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4579 | Buy Now |
DISTI #
RCR1010NP-121M
|
Avnet Americas | Ind Power Shielded 120uH 20% 100KHz Ferrite 1.6A RDL Box - Tape and Reel (Alt: RCR1010NP-121M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2772 / $0.3234 | Buy Now |
DISTI #
851-RCR1010NP-121M
|
Mouser Electronics | Power Inductors - Leaded 120uH 1.4A 20% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.3510 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2800 | Buy Now |
Part Details for RCR1010NP-121M
RCR1010NP-121M CAD Models
RCR1010NP-121M Part Data Attributes
|
RCR1010NP-121M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR1010NP-121M
Sumida Corporation
General Purpose Inductor, 120uH, 20%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.1938 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 6.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |