Part Details for RCR1010NP-271M by Sumida Corporation
Overview of RCR1010NP-271M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RCR1010NP-271M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR1010NP-271M-ND
|
DigiKey | FIXED IND 270UH 1A 450.6 MOHM TH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4579 | Buy Now |
DISTI #
RCR1010NP-271M
|
Avnet Americas | Inductor Power Shielded 270uH 20% 100kHz Ferrite 1A Radial Leaded - Tape and Reel (Alt: RCR1010NP-271M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2772 / $0.3234 | Buy Now |
DISTI #
851-RCR1010NP-271M
|
Mouser Electronics | Power Inductors - Leaded 270uH 0.95A 20% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.3630 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2800 | Buy Now |
Part Details for RCR1010NP-271M
RCR1010NP-271M CAD Models
RCR1010NP-271M Part Data Attributes:
|
RCR1010NP-271M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR1010NP-271M
Sumida Corporation
General Purpose Inductor, 270uH, 20%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.4506 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 6.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |