Part Details for RCR1010NP-390M by Sumida Corporation
Overview of RCR1010NP-390M by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT390MT | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | |
CD74HC390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | |
CD74HCT390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 |
Price & Stock for RCR1010NP-390M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR1010NP-390M-ND
|
DigiKey | FIXED IND 39UH 2.5A 73.4 MOHM TH Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4579 | Buy Now |
DISTI #
RCR1010NP-390M
|
Avnet Americas | Ind Power Shielded 39uH 20% 100KHz Ferrite 2.5A RDL Box - Tape and Reel (Alt: RCR1010NP-390M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2594 / $0.2803 | Buy Now |
DISTI #
851-RCR1010NP-390M
|
Mouser Electronics | Power Inductors - Leaded 39uH 2.5A 20% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.3510 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2800 | Buy Now |
Part Details for RCR1010NP-390M
RCR1010NP-390M CAD Models
RCR1010NP-390M Part Data Attributes
|
RCR1010NP-390M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR1010NP-390M
Sumida Corporation
General Purpose Inductor, 39uH, 20%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.0734 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 6.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |