Part Details for RCR664DNP-121K by Sumida Corporation
Overview of RCR664DNP-121K by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR664DNP-121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR664DNP-121K-ND
|
DigiKey | FIXED IND 120UH 410MA 620MOHM TH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4710 | Buy Now |
DISTI #
RCR664DNP-121K
|
Avnet Americas | Ind Power Shielded 120uH 10% 1KHz 410mA RDL - Tape and Reel (Alt: RCR664DNP-121K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2851 / $0.3326 | Buy Now |
DISTI #
851-RCR664DNP-121K
|
Mouser Electronics | Power Inductors - Leaded 120uH 0.41A 10% THRU HOLE INDUCTOR RoHS: Compliant | 0 |
|
$0.3610 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2880 | Buy Now |
Part Details for RCR664DNP-121K
RCR664DNP-121K CAD Models
RCR664DNP-121K Part Data Attributes:
|
RCR664DNP-121K
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCR664DNP-121K
Sumida Corporation
General Purpose Inductor, 120uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Magnetically Shielded | |
DC Resistance | 0.62 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 6 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.41 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |