Part Details for RCR664DNP102K by Sumida Corporation
Overview of RCR664DNP102K by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR664DNP102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR664DNP-102K
|
Avnet Americas | Ind Power Shielded 1mH 10% 1KHz 140mA RDL - Tape and Reel (Alt: RCR664DNP-102K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2668 / $0.2884 | Buy Now |