Part Details for RCR664DNP4R7M by Sumida Corporation
Overview of RCR664DNP4R7M by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR664DNP4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCR664DNP-4R7M
|
Avnet Americas | Ind Power Shielded 4.7uH 20% 7.96MHz 1.9A RDL - Tape and Reel (Alt: RCR664DNP-4R7M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2851 / $0.3326 | Buy Now |