-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ7624
|
Newark | Rcs0603 100 169K 1% Et1 E3 |Vishay RCS0603169KFKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
RCS0603169KFKEA
|
Avnet Americas | RCS0603 100 169K 1% ET1 e3 - Tape and Reel (Alt: RCS0603169KFKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now |
DISTI #
71-RCS0603169KFKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCS0603 100 169K 1% ET1 e3 | 0 |
|
$0.0110 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS0603169KFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS0603169KFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS0603169KFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603169KFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPA--169K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603169KFKEA vs CR-03FPA--169K |
CR-03FPB--169K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603169KFKEA vs CR-03FPB--169K |
HPCR0603-T-1693FT | Fixed Resistor, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RCS0603169KFKEA vs HPCR0603-T-1693FT |
RMCP0603FT169K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS0603169KFKEA vs RMCP0603FT169K |
CRCW0603169KFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS0603169KFKEA vs CRCW0603169KFKEAHP |
RMCS0603FT169K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS0603169KFKEA vs RMCS0603FT169K-HP |
CR-03FP7--169K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603169KFKEA vs CR-03FP7--169K |
MF06E1693FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS0603169KFKEA vs MF06E1693FTL |
RMCP0603FG169K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS0603169KFKEA vs RMCP0603FG169K |
CR-03FP6--169K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS0603169KFKEA vs CR-03FP6--169K |