Part Details for RCS2012F1622CS by Samsung Electro-Mechanics
Results Overview of RCS2012F1622CS by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS2012F1622CS Information
RCS2012F1622CS by Samsung Electro-Mechanics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCS2012F1622CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS2012F1622CS
|
Avnet Americas | - Tape and Reel (Alt: RCS2012F1622CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0077 | Buy Now |
DISTI #
RCS2012F1622CS
|
Avnet Americas | - Tape and Reel (Alt: RCS2012F1622CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0077 | Buy Now |
Part Details for RCS2012F1622CS
RCS2012F1622CS CAD Models
RCS2012F1622CS Part Data Attributes
|
RCS2012F1622CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F1622CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F1622CS
This table gives cross-reference parts and alternative options found for RCS2012F1622CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F1622CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805S8F1622BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805S8F1622BDE |
MCR10QZHF1622 | ROHM Semiconductor | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 16200ohm, SURFACE MOUNT, 0805, CHIP | RCS2012F1622CS vs MCR10QZHF1622 |
0805S8F1622C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805S8F1622C2 |
0805S8F1622T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805S8F1622T1 |
0805S8F1622C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805S8F1622C4 |
0805WAF1622TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805WAF1622TAE |
0805WAF1622T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805WAF1622T5 |
0805WAF1622BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805WAF1622BB |
PWC-PWC0805-1622-F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCS2012F1622CS vs PWC-PWC0805-1622-F |
0805S8F1622CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F1622CS vs 0805S8F1622CA |