-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCW-0C by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0196
|
Newark | Smd Circuit Probe Pad, 1206, Pcb, Accessory Type:Smd Circuit Probe Pad, For Use With:Printed Circuit Boards, Product Range:Rc Series Rohs Compliant: Yes |Citec Te Connectivity RCW-0C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5058 |
|
$0.1860 / $0.3020 | Buy Now |
DISTI #
96X0196
|
Avnet Americas | Resistor, 1206 [3216 Metric], Circuit Probe Pad - Bulk (Alt: 96X0196) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Bulk | 5058 Partner Stock |
|
$0.1870 / $0.3120 | Buy Now |
DISTI #
1625854-4
|
Avnet Americas | Resistor, 1206 [3216 Metric], Circuit Probe Pad - Tape and Reel (Alt: 1625854-4) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
$0.1222 / $0.1260 | Buy Now |
|
TE Connectivity | 1206 PROBE PAD Package Size Code: 1206 Product Height: 2 mm Product Height: .078 in Product Length: 3.2 mm Product Length: .125 in Probe Pad | 1206 2 mm .078" 3.2 mm | Part Number: RCW-0C | Internal Number: 1625854-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 34134 |
|
$0.3300 / $0.4100 | Buy Now |
DISTI #
1625854-4
|
Avnet Abacus | Resistor 1206 3216 Metric Circuit Probe Pad (Alt: 1625854-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days | Abacus - 82000 |
|
Buy Now | |
|
New Advantage Corporation | 1625854-4, 1206 PROBE PAD RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 106000 |
|
$0.1599 / $0.1727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCW-0C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RCW-0C
TE Connectivity
Fixed Resistor, Metal Foil, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x 2mm | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Terminal Shape | WRAPAROUND |