Part Details for RCWP05754R70KMET by Vishay Intertechnologies
Overview of RCWP05754R70KMET by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP05754R70KMET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP05754R70KMET
|
Avnet Americas | RCWP-575 4.7 10% M ET e3 - Waffle Pack (Alt: RCWP05754R70KMET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4370 | Buy Now |
Part Details for RCWP05754R70KMET
RCWP05754R70KMET CAD Models
RCWP05754R70KMET Part Data Attributes
|
RCWP05754R70KMET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP05754R70KMET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4.7ohm, 70V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 70 V |
Alternate Parts for RCWP05754R70KMET
This table gives cross-reference parts and alternative options found for RCWP05754R70KMET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05754R70KMET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP05754R70KMS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 10 %, 300 ppm, 4.7 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05754R70KMET vs RCWP05754R70KMS2 |
RCWP05754R70KMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4.7ohm, 70V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05754R70KMET vs RCWP05754R70KMS2 |
RCWP05754R70KMWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4.7ohm, 70V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05754R70KMET vs RCWP05754R70KMWB |
RCWP05754R70KMEC | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4.7ohm, 70V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05754R70KMET vs RCWP05754R70KMEC |
RCWP05754R70KMEC | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 10 %, 300 ppm, 4.7 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP05754R70KMET vs RCWP05754R70KMEC |
RCWP05754R70KMWB | RES,SMT,THICK FILM,4.7 OHMS,70WV,10% +/-TOL,300PPM TC,0805 CASE | Vishay Dale | RCWP05754R70KMET vs RCWP05754R70KMWB |
RCWP05754R70KMTP | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 4.7ohm, 70V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP05754R70KMET vs RCWP05754R70KMTP |
RCWP05754R70KMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 10 %, 300 ppm, 4.7 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP05754R70KMET vs RCWP05754R70KMTP |