There are no models available for this part yet.
Overview of RD10731 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RD10731 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M7077
|
Newark | Ins Nyl Ring Term 8An 3/8 Red |Abb Thomas & Betts RD10731 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now | |
Bisco Industries | 204 |
|
Buy Now | ||||
Onlinecomponents.com | Terminal, Ring Tongue, Ring Connector, Nylon, 9-8-7 AWG, 3/8, 0.270 in. (Max.) RoHS: Compliant |
418 In Stock |
|
$1.8500 / $3.0900 | Buy Now | ||
Quest Components | 60 |
|
$5.5500 / $9.0000 | Buy Now | |||
Master Electronics | Terminal, Ring Tongue, Ring Connector, Nylon, 9-8-7 AWG, 3/8, 0.270 in. (Max.) RoHS: Compliant |
418 In Stock |
|
$1.8500 / $3.0900 | Buy Now |
CAD Models for RD10731 by Thomas & Betts
Part Data Attributes for RD10731 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
8 AWG
|