There are no models available for this part yet.
Overview of RD12E(N)-T2-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RD12E(N)-T2-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RD12E(N)-T2-AZ-ND
|
DigiKey | RD12E - ZENER DIODE Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1100 | Buy Now | |
DISTI #
RD12E(N)-T2-AZ
|
Avnet Americas | Diode Zener Single 12.6V 0.5W 2-Pin DO-41 - Ammo Pack (Alt: RD12E(N)-T2-AZ) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.1120 | Buy Now | |
Rochester Electronics | RD12E - 500mW Zener Diode, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0952 / $0.1120 | Buy Now |