There are no models available for this part yet.
Overview of RD12ES-T1-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD12ES-T1-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RD12ES-T1-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 8103 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
721166 In Stock |
|
$0.0400 | Buy Now | |
DISTI #
RD12ES-T1-AZ
|
Avnet Americas | - Ammo Pack (Alt: RD12ES-T1-AZ) RoHS: Compliant Min Qty: 9766 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 721166 Partner Stock |
|
$0.0373 | Buy Now | |
Rochester Electronics | RD12ES - 400mW Zener Diode, DO-34 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 721166 |
|
$0.0317 / $0.0373 | Buy Now |