Part Details for RD15131121 by E-Switch Inc
Overview of RD15131121 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD15131121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3761
|
Newark | Ea Rohs Compliant: Yes |E-Switch RD15131121 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 | Buy Now |
DISTI #
RD15131121-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5333 | Buy Now |
DISTI #
612-RD15131121
|
Mouser Electronics | Rocker Switches 10A 125VAC Solder Off-On Black/Black RoHS: Compliant | 2903 |
|
$0.4790 / $0.8600 | Buy Now |