Part Details for RD2458-5-SMA by Laird Connectivity Inc
Overview of RD2458-5-SMA by Laird Connectivity Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD2458-5-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0517
|
Newark | Whip Antenna, 5.15-5.85Ghz, 5Dbi, Antenna Type:Whip, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Sma Connector, Gain:5Dbi, Vswr:1.5, Input Power:10W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Laird External Antennas RD2458-5-SMA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.7700 / $33.1400 | Buy Now |
DISTI #
RD2458-5-SMA
|
Avnet Americas | Dipole Antenna Vertical 2.4GHz/5.3GHz/5.8GHz 3dBi/5dBi Connector Mount - Bag (Alt: RD2458-5-SMA) RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bag | 0 |
|
$13.2895 / $15.9925 | Buy Now |
DISTI #
73554645
|
RS | Dipol, RDuck, Fixed, SMAM | Laird Connectivity LLC RD2458-5-SMA RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1400 | RFQ |
|
Onlinecomponents.com | Dipol,RDuck,Fixed,SMAM 2400-5850MHz,5dBi RoHS: Compliant | 0 |
|
$13.4700 / $19.8300 | Buy Now |
|
Master Electronics | Dipol,RDuck,Fixed,SMAM 2400-5850MHz,5dBi RoHS: Compliant | 0 |
|
$13.4700 / $19.8300 | Buy Now |