Part Details for RD3CYD08VSE by Renesas Electronics Corporation
Overview of RD3CYD08VSE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD3CYD08VSE
RD3CYD08VSE CAD Models
RD3CYD08VSE Part Data Attributes
|
RD3CYD08VSE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD3CYD08VSE
Renesas Electronics Corporation
0.16A AND GATE BASED PRPHL DRVR, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, SON-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, SON-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | AND GATE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.065 µs | |
Width | 1.2 mm |